Eaton CB255-20 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 20A |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CB255 |
| Termination | Screw |
| DC Rated Voltage | 32V |
| Weight | 1.44oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CB255-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.