House Wiring Multi Conductor Cable Black With White Bare Copper
Lapp 3 Core Grey Unscreened NYM-J Solid PVC Mains Power Cable, 1.5 mm CSA 19 A 50, 500 V
Lapp 5 Core Grey Unscreened NYM-J Solid PVC Mains Power Cable, 1.5 mm CSA 19 A 50, 500 V
Cable connector, with Pg9 connection thread, angled, shielded No, Screw locking, M23, Number of positions 12, Type of contact Socket, Solder connection, Cable diameter 6 mm . 10 mm
Lapp 5 Core Grey Unscreened NYM-J Solid PVC Mains Power Cable, 2.5 mm CSA 25 A 50, 500 V