
SPDT momentary snap acting switch featuring a hardened steel plunger actuator and screw terminals. This general-purpose switch offers a 1A current rating at 125V AC, with a maximum voltage rating of 250V AC. Designed for panel mounting with a threaded body, it operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. The switch utilizes gold contact material and has an operating force of 361N.
Honeywell BZ-2RQ722233-A2 technical specifications.
| Actuator Material | Steel |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ722233-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
