SPDT momentary snap acting switch featuring silver contacts and a pin plunger actuator for panel mounting. Rated for 15A at 125VAC and 125VDC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Offers a mechanical life of 20,000,000 cycles, operating force of 361N, and a differential travel of 0.002 inches. Equipped with quick connect terminals and a chassis mount design, this RoHS compliant switch operates within a temperature range of -55°C to 121°C.
Sign in to ask questions about the Honeywell BZ-2RQ241-D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RQ241-D5 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 0.002inch |
| Material | Plastic |
| Max Operating Temperature | 121°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ241-D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.