
SPDT momentary snap action switch featuring a hardened steel plunger actuator and screw terminals. Rated for 0.5A at 125VDC, with a maximum AC rating of 480V and DC rating of 250V. Offers a mechanical life of 20,000,000 cycles, operating force of 361N, and a wide temperature range from -55°C to 85°C. Panel mountable with a threaded body and silver contacts.
Sign in to ask questions about the Honeywell BZ-2RQ174-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RQ174-A2 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ174-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
