
SPDT momentary snap acting switch with a hardened steel plunger actuator. Features a 15A contact current rating and 125VDC voltage rating, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 121°C. Panel mountable with screw terminals, this RoHS compliant switch has a straight orientation and a 361N operating force.
Sign in to ask questions about the Honeywell BZ-2RQ124-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RQ124-A2 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 361N |
| Operating Position | 2182mm |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ124-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
