
SPDT momentary snap acting switch with a hardened steel pin plunger actuator. Features a 15A current rating, 125VDC/125VAC voltage rating, and silver contacts. Designed for panel mounting with screw terminals, offering a mechanical life of 20,000,000 cycles. Operating force is 361N with a differential travel of 0.002 inches. This RoHS compliant component operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Honeywell BZ-2RQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RQ technical specifications.
| Actuator Material | Steel |
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Through Hole, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
