Data Device BU-63152G3-902 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Data Device BU-63152G3-902 to view detailed technical specifications.
No datasheet is available for this part.