This Nexans BTV4/28/BF/G AQR cable is a 28AWG flexible space cable with four conductors made of copper alloy. It features a braided shield and a maximum outer diameter of 2.45mm. The cable is rated for 600VAC and operates within a temperature range of -100°C to 200°C.
Nexans BTV4/28/BF/G AQR technical specifications.
| Type | Flexible Space Cable |
| Size | 28AWG |
| Number of Conductors | 4 |
| Conductor Material | Copper Alloy |
| Maximum Outer Diameter | 2.45mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.