Sign in to ask questions about the Panduit BT8LH-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BT8LH-C technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | Natural |
| Depth | 13.2mm |
| Height | 0.32inch |
| Length | 699mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 2.333lb |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT8LH-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
