
Texas Instruments BQ500211ARGZR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ500211A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ500211ARGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
