Eaton BP/CB211-10 technical specifications.
| Type | Automotive |
| Number of Poles | 1 |
| Current Rating | 10A |
| Actuator Type | Automatic Reset |
| Terminal Design | Blade |
| Mounting | Socket |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BP/CB211-10 to view detailed technical specifications.
No datasheet is available for this part.