Broadcom BCM5488SA5KPBG technical specifications.
| Package/Case | BGA |
| Data Rate | 1Gbps |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM5488SA5KPBG to view detailed technical specifications.
No datasheet is available for this part.