Search Results for "b39162b4327p810 qualcomm rf360 a qualcomm tdk joint venture"
Filters
B39162B4327P810
Qualcomm
SAW Filter 1582.4MHz 5-Pin SMD AEC-Q200
Datasheet
Surface Mount
Active
Max Operating Temperature:
85
Number of Terminals:
5
Min Operating Temperature:
-40
Width:
1.1