EMI Suppression Capacitors
TDK B32923H3225M155 technical specifications.
| Voltage | 630VDC|305VAC |
| DC Rated Voltage | 630VDC |
| AC Rated Voltage | 305VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.