
The B32560J3273J000 is a 27nF film capacitor with a 5% tolerance, suitable for use in applications where high reliability and stability are required. It has a radial package type and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 100°C and is rated for a maximum voltage of 160V AC and 250V DC.
TDK B32560J3273J000 technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1900 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
