The B0502PFB2-8 MS DC blower from Sunonwealth Electric Machine Industry features a nominal speed of 10000rpm and a maximum airflow of 0.8CFM. It operates within a specified voltage range of 5V and has a maximum pressure of 0.25inH2O. The blower is designed with ball bearings and a flange mount for secure installation. It measures 25mm in width, 25mm in depth, and 10mm in height, making it suitable for various thermal management applications.
Sunonwealth Electric Machine Industry B0502PFB2-8 MS technical specifications.
| Voltage Rating | 5V |
| Category | DC Blower |
| Nominal Speed | 10000r/min |
| Maximum Airflow | 0.8CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 30dB |
| Line Current | 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 25 X 25 X 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry B0502PFB2-8 MS to view detailed technical specifications.
No datasheet is available for this part.