The AZ2280-1C-120A is a flange mount SPDT relay from American Zettler. It features a silver and cadmium contact material and can operate within a temperature range of -55°C to 85°C. The relay has a maximum voltage rating of 277V AC and 28V DC, with a coil resistance of 2.5kΩ and a coil voltage of 120V AC. It has a quick connect termination and a weight of 36g.
American Zettler AZ2280-1C-120A technical specifications.
| Coil Resistance | 2.5kR |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Operate Time | 15ms |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2280-1C-120A to view detailed technical specifications.
No datasheet is available for this part.