
Power Relay 6VDC 30A SPST-NO(50.2x27.5x27.8)mm Flange
American Zettler AZ2280-1A-6DF technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2280-1A-6DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.