Electromechanical Relay 12VDC 700Ohm 1A SPDT(15.4x10.4x11.7)mm THT General Purpose Relay
Conn Modular Jack F 48 POS 2.54mm Solder RA Thru-Hole 72 Terminal 6 Port
NPN BJT 25V 2A SOT-89 Surface Mount Transistor
Pulse Transformer, 350uH, 1:1 Turns Ratio, SMD
NPN BJT TO-243AA 12V 100mA 1.2W Surface Mount
IC,BZX84J-C18,115,DIODE ZENER 5 PCT TAPE-7 <AZ
Hydraulic Magnetic Circuit Breaker, 120/240VAC, 30A, 2-Pole, Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 20A 120VAC/240VAC
Circuit Breaker Hydraulic Magnetic 2Pole 35A 120VAC/240VAC
Circuit Breaker Hydraulic Magnetic 3Pole 30A 120VAC/240VAC
Hydraulic Magnetic Circuit Breaker, 120/240VAC, 15A, 2-Pole, Panel Mount
Hydraulic Magnetic Switch, 2-Pole, 120/240VAC, 10A, 2-20s Trip Time
Hydraulic Magnetic Switch, 2-Pole, 120/240VAC, 16A, 2-20s Trip Time
N-CH MOSFET 100V 30A 58mR TO-220AB Switching
Fixed LDO Regulator 2.5V 300mA 6V In, 700mV Dropout, SC-62
Nch Single Power MOSFET 100V 28A 52mohm MP-3/TO-251 Automotive
Adjustable Voltage Reference IC, 1.23-1.29V, Bipolar, TO-243
Nch Single Power MOSFET 100V 36A 33mohm MP-3/TO-251
Adjustable Voltage Reference IC, 2.495V, 100mA, TO-243
Capacitive Touch Screen 11 Key 32-Pin TQFP Tray