Belden AX350005 technical specifications.
| Approvals | UL |
| Color | Blue |
| Mount | Cable |
| Number of Conductors | 8 |
| RoHS | Compliant |
Download the complete datasheet for Belden AX350005 to view detailed technical specifications.
No datasheet is available for this part.