Belden AX101068 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Mount | Termination |
| Number of Contacts | 8 |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.