Belden AX101066 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Male |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.