Honeywell AWM5103VC technical specifications.
| Body Material | SILICON |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 10V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Consumption | 100mW |
| Response Time | 60ms |
| Series | AWM5000 |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM5103VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
