
Mass air flow sensor with 0.5% accuracy, featuring a SILICON body and 1/4 NPT threaded port for panel mounting. Operates within a temperature range of -20°C to 70°C and supports a pressure up to 50 PSI. Provides a 5V output voltage with a 60ms response time, powered by a 8V to 15V DC supply. This 4-pin sensor is designed for air and liquid applications.
Honeywell AWM5102VN technical specifications.
| Accuracy | 0.5% |
| Body Material | SILICON |
| Connection Type | 1/4 NPT |
| Height | 35.6mm |
| Length | 163mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Max Pressure | 50PSI |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Panel |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Packaging | Bulk |
| Port Style | Threaded |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 60ms |
| Series | AWM5000 |
| Termination | Connector |
| Weight | 60g |
| Width | 32.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM5102VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
