
Mass air flow sensor with SILICON body material and 1/4 NPT threaded connection. Features a 3-pin connector termination and screw mount for two ports. Operates with a supply voltage range of 8V to 15V DC, delivering a 5V output. Maximum operating temperature is 70°C, minimum is -20°C, with a maximum pressure rating of 50 PSI. Response time is 60ms.
Honeywell AWM5101VN technical specifications.
| Body Material | SILICON |
| Connection Type | 1/4 NPT |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Max Pressure | 50PSI |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Port Style | Threaded |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 60ms |
| RoHS Compliant | Yes |
| Series | AWM5000 |
| Termination | Connector |
| Weight | 60g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM5101VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
