Microchip ATF1500AL-20JC technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 41.7MHz |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 20 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF1500AL-20JC to view detailed technical specifications.
No datasheet is available for this part.
