Microchip ATF1500A-15JI technical specifications.
| Package/Case | J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500A-15JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.