Microchip ATF1500A-12JI technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500A-12JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.