Microchip AT93C56-10PC technical specifications.
| Access Time | 2us |
| Package/Case | PDIP |
| Frequency | 2MHz |
| Interface | 3-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT93C56-10PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.