
8-bit AVR microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 16MHz with an 8-bit address and data bus. Offers 22 I/Os, 5 PWM channels, and 2 timers. Integrated peripherals include SPI, USB, UART, USART, EBI/EMI interfaces, Brown-out Detect/Reset, POR, and WDT. Packaged in a 32-pin TQFP for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V.
Microchip AT90USB162-16AU technical specifications.
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90USB162-16AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
