The GTC030CF20-22PZ-025-LC is a 6-contact circular connector designed for flange mounting. It features a maximum voltage rating of 700VDC and 500VAC, with an operating temperature range of -55°C to 125°C. The connector is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Amphenol GTC030CF20-22PZ-025-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030CF20-22PZ-025-LC to view detailed technical specifications.
No datasheet is available for this part.