
EVAL BOARD FOR AS179-92 SPDT SW
Skyworks Solutions AS179-92LF-EVB technical specifications.
| Package/Case | 300 |
| Evaluation Kit | Yes |
| Frequency | 300MHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS179-92LF-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
