
Surface mount solid state relay with DC input and AC/DC output. Features 50mA forward current, 450mA load current, and 60V maximum output voltage. Offers 1.5kV isolation voltage and operates within a -40°C to 85°C temperature range. RoHS compliant and lead-free, this relay is suitable for various applications requiring reliable switching.
Sign in to ask questions about the Panasonic AQW612S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW612S technical specifications.
| Approvals | VDE, cULus |
| Package/Case | SOP |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 450mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 2.5R |
| On-state Resistance-Max | 2.5R |
| Output Current | 450mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW612S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
