
Surface mount solid state relay with DC input and AC/DC output. Features a 70mA load current capability and an 80V maximum output voltage. Offers 1.5kV isolation voltage and a 900µA forward current. Packaged in a 16-pin SOP with gull wing termination, supplied on tape and reel.
Panasonic AQS225R2SX technical specifications.
| Package/Case | SOP |
| Forward Current | 900uA |
| Height | 2.1mm |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 10.37mm |
| Load Current | 70mA |
| Max Input Current | 50mA |
| Max Output Current | 70mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-state Resistance-Max | 15R |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQS |
| Termination | Gull Wing |
| Throw Configuration | SPST, 4PST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS225R2SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.