
IC LED DRIVER CTRLR DIM 8SOIC
Alpha & Omega AOZ1948AI technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOZ1948AI to view detailed technical specifications.
No datasheet is available for this part.