Conn Circular SKT Crimp ST Wall Mount 1 Port
Amphenol GTS00A16SA20S-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS00A16SA20S-025-B30 to view detailed technical specifications.
No datasheet is available for this part.