This niobium oxide capacitor features a capacitance of 1000uF with a tolerance of 20% and an ESR of 0.3. It operates within a temperature range of -55°C to 105°C and is designed for surface mount applications. The capacitor is constructed with a flat design and has a standard ESR type.
AVX NBJV108M002CBSB0700 technical specifications.
| Capacitance | 1000uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.3Ohm |
| Leakage Current | 50uA |
| Maximum Dissipation Factor | 18% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 7361-38 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.