Panasonic AN80M51RSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 5.6 |
| Output Voltage1-Min | 4.947 |
| Output Voltage1-Max | 5.253 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 5.1 |
| Input Voltage Absolute-Max | 14.4 |
| Line Regulation-Max | 0.051 |
| Load Regulation-Max | 0.102 |
| Dropout Voltage1-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN80M51RSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.