Panasonic AN80M27RSP technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 58.8dB |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN80M27RSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
