Panasonic AN80L25RMS technical specifications.
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN80L25RMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
