The Panasonic AN240P is a specialized IC with 14 terminals, operating over a temperature range of -20°C to 70°C. It has a dual-terminal position and a JEDEC package code of R-PDIP-T14. The IC measures 7.62mm in width and 19.06mm in length, with a pin count of 14 and a single function.
Sign in to ask questions about the Panasonic AN240P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN240P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.06 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN240P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.