Idec ALS21611DNR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Extended Round Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED/Lens |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec ALS21611DNR to view detailed technical specifications.
No datasheet is available for this part.