SRAM Chip Async Dual 3.3V 2.25M-Bit 128K x 18 12ns 208-Pin CABGA
IDT IDT70V639S12BFGI technical specifications.
| Package/Case | LFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 7 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT70V639S12BFGI to view detailed technical specifications.
No datasheet is available for this part.