Red Dot Matrix LED Display, 4-Digit, Serial Interface, DIP
Green Dot Matrix Display Module, 4 Digit, 140 LED, DIP
Green Dot Matrix LED Display Module, 4 Digit, 140 LED, DIP
Green Dot Matrix LED Display Module, 4 Digit, 140LED, 5V DIP
Red Dot Matrix LED Display Module, 4 Digit, 140LED, 5V, DIP
Green Dot Matrix Display Module, 4 Digit, 140LED, 5V, DIP
CMOS BCD-to-7-Seg LCD Decoder/Driver, 8MHz, 18V, 4-Ch
Green LED Array, 8-LED, 20mA, 2.2V, PDIP, Through Hole
CMOS BCD-to-7 Segment Decoder/Driver, 4-Bit, 28MHz, 6V, 16-SOIC
BCD-to-7-Segment Decoder/Driver, 4-Bit, 7-Output, Bipolar, PDIP
CMOS BCD-to-7-Seg Decoder/Driver, 4-Ch, LCD, 18V, TSSOP
CMOS 4-Bit BCD to 7-Seg LCD Decoder/Driver, 8MHz, 18V, TSSOP
CMOS BCD-to-7-Seg LCD Decoder/Driver, 4-Bit, 8MHz, 18V, TSSOP
BCD-to-7-Segment Decoder/Demux, 4-Input, 7-Output, 5V, SOIC
Compact PLC, 8 Digital In, 4 Relay Out, 240VAC, LCD
Green 7-Segment LED Display Module, 4.7mm, 8-LED, DIP
Red 7-Segment LED Display Module, 5.59mm, 8-LED, DIP
Green 7.6mm 1-Digit Numeric LED Display, DIP, Through Hole
7-Segment Red LED Display, 14.22mm, Common Anode, 20mA
Red 1-Digit 8-LED Segment Display Module, 4.19mm Char, DIP