Compact PLC, 8 Digital In, 4 Relay Out, 240VAC, LCD
Red Dot Matrix LED Display, 4-Digit, Serial Interface, DIP
Green Dot Matrix Display Module, 4 Digit, 140 LED, DIP
Green Dot Matrix LED Display Module, 4 Digit, 140 LED, DIP
Green Dot Matrix LED Display Module, 4 Digit, 140LED, 5V DIP
Red Dot Matrix LED Display Module, 4 Digit, 140LED, 5V, DIP
Green Dot Matrix Display Module, 4 Digit, 140LED, 5V, DIP
10-Ch Dot/Bar Display Driver IC, 3-25V, 30mA Output, PLCC
CMOS BCD-to-7-Seg LCD Decoder/Driver, 8MHz, 18V, 4-Ch
Green LED Array, 8-LED, 20mA, 2.2V, PDIP, Through Hole
CMOS BCD-to-7 Segment Decoder/Driver, 4-Bit, 28MHz, 6V, 16-SOIC
BCD-to-7-Segment Decoder/Driver, 4-Bit, 7-Output, Bipolar, PDIP
CMOS BCD-to-7-Seg Decoder/Driver, 4-Ch, LCD, 18V, TSSOP
CMOS 4-Bit BCD to 7-Seg LCD Decoder/Driver, 8MHz, 18V, TSSOP
CMOS BCD-to-7-Seg LCD Decoder/Driver, 4-Bit, 8MHz, 18V, TSSOP
BCD-to-7-Segment Decoder/Demux, 4-Input, 7-Output, 5V, SOIC
LVDS Transmitter, 18-Bit, 612.5Mbps, 3.3V, 48-TSSOP
PID Temp Controller, 1/16 DIN, 100-240VAC, 3 Outputs, LCD
3.3V LVDS Receiver, 1300Mbps, 18-Bit FPD Link, 48-TSSOP
Green 7-Segment LED Display Module, 4.7mm, 8-LED, DIP