
Automotive video decoder IC featuring a single 10-bit analog-to-digital converter. This surface mount component offers 6 input channels and operates with a supply voltage of 1.8V, ranging from 1.71V to 1.89V. The device supports an I2C interface and is housed in a 64-pin LQFP package with tin matte contact plating. It operates across a temperature range of -40°C to 125°C.
Analog Devices ADV7180WBSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440uW |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 77mA |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180WBSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
