
2-channel digital isolator, operating at 100Mbps, features 560V isolation voltage and 24ns propagation delay. This general-purpose interface IC supports unidirectional data flow, with a minimum supply voltage of 3V and a maximum of 5.5V. Designed for demanding environments, it operates from -40°C to 125°C. Packaged in an 8-pin SOIC N, it is supplied on tape and reel.
Analog Devices ADUM1285CRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1285CRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.