
2-channel digital isolator, CMOS technology, 100Mbps data rate, 560V isolation voltage. Features 35ns propagation delay and 3ns pulse width distortion. Operates from 3V to 5.5V supply voltage with 2mA supply current. Packaged in an 8-pin SOIC N, tape and reel, 1000 units per package.
Analog Devices ADUM1285BRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1285BRZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.
