The ADT7519ARQZ-REEL is an 8-bit relative humidity sensor with I2C, SPI, and serial interfaces. It operates over a temperature range of -40°C to 120°C and is available in a QSOP package. The device is RoHS compliant and is packaged on a tape and reel. It has a nominal supply current of 3mA and can operate with a supply voltage between 2.7V and 5.5V.
Analog Devices ADT7519ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3mA |
| Output Type | SPI, I2C, Digital |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7519ARQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
